FESTO 1205864 Muffler External G34 10 bar Brass 1pc

MPN
1205864
Brand
Festo
EAN-13
4052568061630
Order Code
03-1339
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo muffler 1205864 is made of brass and features an external G34 thread, designed for use with systems operating at up to 10 bar. Festo's muffler is typically used to reduce noise and exhaust air pressure in pneumatic applications. This durable component is suitable for industrial machinery and automation systems.
Type Muffler
External thread G34
Material Brass
Max Operating Pressure 10bar
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: G3/4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot