FESTO 1205860 Muffler External thread G18 10 bar 1pc

MPN
1205860
Brand
FESTO
EAN-13
4052568061593
Order Code
03-1335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Festo muffler 1205860 features an external G18 thread and is suitable for operating pressures up to 10 bar. It is typically used in pneumatic systems to reduce noise generated by the exhaust of air from valves or cylinders. This part is supplied as a single piece and is ideal for ensuring quieter industrial environments.
Type Muffler
External thread G18
Max Operating Pressure 10bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot