FESTO 11972 SCN-PK-3 Nipple Fastener 4 mm Pipe Diameter 1pc

MPN
11972
Brand
Festo
EAN-13
4052568021375
Order Code
03-1332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Festo's SCN-PK-3 11972 is a pneumatic connector designed as a nipple fastener for pipes with a 4 mm diameter. It is commonly used for secure and efficient connections in pneumatic systems. The component is suited for applications requiring reliable air or fluid transfer in industrial settings.
Type Nipple fastener
Material Aluminium
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot