FESTO 11948 CN Nipple Fastener 1/4PK 6 for secure pneumatic connections

MPN
11948
Brand
Festo
EAN-13
4052568021269
Order Code
03-1330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Festo manufactures the CN-1/4-PK-6 nipple fastener, a pneumatic connector designed for secure and efficient air system connections. This durable component is commonly used in industrial automation and machinery applications. Its reliable performance and compatibility with various pneumatic systems make it a preferred choice for professionals.
Type Nipple fastener
Material Aluminium
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot