FerdyF. 1995S3-XS Extrication Gloves Faux Leather XS EN 388:2016 CAT II

MPN
1995S3-XS
Brand
FerdyF.
EAN-13
4005781995367
Order Code
09-1444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

FerdyF. manufactures the Extrication-S3 protective gloves in size XS, offering faux leather construction and thermal protection. This pair complies with EN 388:2016 CAT II standards, indicating high performance in workplace safety environments. Ideal for tasks requiring durable, protective hand gear.
Type Protective glove
Material (back of the hand) Spandex
Material (palm) Faux leather
Protection Class CAT II
Standards EN 388:2016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot