FerdyF. 1990-9 Mechanics Glove COLD WORKER Size 9 EN 388 & 407

FerdyF. 1990-9 Mechanics Glove COLD WORKER Size 9 EN 388 & 407

MPN
1990-9
Brand
FerdyF.
EAN-13
4005781199024
Order Code
11-8578
Country of Origin
China

Discontinued


The FerdyF. Mechanics cold worker work glove is made from Clarino faux leather and provides thermal protection. It is EN 388 and EN 407 certified, making it suitable for various safety applications. This size 9 glove is ideal for mechanical tasks in cold environments.
Size L (9)
Colour Black, Blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino Synthetic-Leather
Protection Class CAT II
Standards EN 388 + 511

Trustpilot