FerdyF. 1978-XL Rope Water Rescue Nylon Work Glove Size 10 XL EN 388 CAT II

Image Representative of Range

FerdyF. 1978-XL Rope Water Rescue Nylon Work Glove Size 10 XL EN 388 CAT II

MPN
1978-XL
Brand
FerdyF.
EAN-13
4005781197808
Order Code
11-8574
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the Rope Water Rescue 1978-XL gloves, designed for safety and thermal protection with size 10. These nylon work gloves are EN 388 CAT II certified, providing excellent protective features for various workplace environments. Ideal for rope and water rescue operations, these gloves ensure durability and comfort.
Size 10, XL
Colour Fluorescent yellow, Black, Grey
Type Work glove
Material (back of the hand) Nylon
Material (palm) Nylon
Protection Class CAT II
Standards EN 388

Trustpilot