FerdyF. 1977-8 Series Rope Rescue Red/Black Synthetic-Leather Spandex M

FerdyF. 1977-8 Series Rope Rescue Red/Black Synthetic-Leather Spandex M

MPN
1977-8
Brand
FerdyF.
EAN-13
4005781197716
Order Code
11-8571
Country of Origin
China

No longer stocked


The FerdyF. 1977-8 Rope Rescue gloves feature red and black artificial leather with spandex for flexibility and durability. Designed for safety, they comply with EN 388, offering reliable protection in challenging workplace environments. Ideal for rope rescue operations, these gloves ensure effective thermal protection and grip in demanding situations.
Size M (8)
Colour Red, Black
Type Work glove
Material (back of the hand) Spandex
Material (details) Artificial-Leather and Spandex
Protection Class CAT II
Standards EN 388

Trustpilot