FerdyF. 1977-10 Rope Rescue Gloves Red/Black XL Artificial-Leather

Image Representative of Range

FerdyF. 1977-10 Rope Rescue Gloves Red/Black XL Artificial-Leather

MPN
1977-10
Brand
FerdyF.
EAN-13
4005781197730
Order Code
11-8569
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1977-10 Red and Black Artificial-Leather and Spandex Rope Rescue gloves are designed for optimal thermal protection and comfort. This premium product offers excellent durability and grip, ideal for demanding conditions involving rope rescue operations. Typically used in safety-critical workplaces, these gloves meet EN 388 standards, ensuring reliable protection and performance.
Size XL (10)
Colour Red, Black
Type Work glove
Material (back of the hand) Spandex
Material (details) Artificial-Leather and Spandex
Protection Class CAT II
Standards EN 388

Trustpilot