FerdyF. 1973 Mechanics Gloves S: Faux Leather High Protection KWF-tested

Order Code:

09-1440

Brand: FerdyF. MPN: 1973 EAN-13: 4005781197303
  • Country of Origin: China
  • View All

Discontinued


FerdyF. manufactures protective gloves known as the Foresters gauntlet, made with faux leather and spandex. These are thermal protection gloves with an EN 388:2016 rating, ideal for mechanics and general workplace safety. The gloves are size small and typically used for work requiring durability and flexibility.
Type Foresters gauntlet
Material (back of the hand) Spandex
Material (palm) Faux leather
Standards EN 388:2016

Trustpilot