FerdyF. 1970-11 Anti-Shock Gloves Yellow Clarino® Gel Inserts EN 388

Image Representative of Range

FerdyF. 1970-11 Anti-Shock Gloves Yellow Clarino® Gel Inserts EN 388

MPN
1970-11
Brand
FerdyF.
EAN-13
4005781197044
Order Code
11-8565
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1970-11 ANTI-SCHOCK gloves, made from Yellow Clarino® Synthetic-Leather, provide enhanced protection against impacts. These gloves are designed for use in challenging workplace environments, offering thermal protection and meeting the EN 388 safety standards. Ideal for safety and protective purposes, they serve as reliable work gloves.
Size 11, XXL
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot