FerdyF. 1970-10 Mechanics Gloves Anti-Shock XL Yellow Clarino EN 388

Image Representative of Range

FerdyF. 1970-10 Mechanics Gloves Anti-Shock XL Yellow Clarino EN 388

MPN
1970-10
Brand
FerdyF.
EAN-13
4005781197037
Order Code
11-8564
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1970-10 Yellow Clarino® Synthetic-Leather Mechanics Anti-Schock gloves, which are designed for superior grip and durability. These safety gloves feature anti-shock technology and conform to EN 388 standards, making them ideal for mechanics and other industrial workers. The thermal protection and synthetic leather construction make them suitable for varied workplace environments.
Size XL
Colour Yellow
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388:2016

Trustpilot