FerdyF. 1920-8 Blue Clarino® Glove for High Abrasion & Dexterity

Image Representative of Range

FerdyF. 1920-8 Blue Clarino® Glove for High Abrasion & Dexterity

MPN
1920-8
Brand
FerdyF.
EAN-13
4005781192018
Order Code
11-8557
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1920-8 Blue Clarino®-Synthetic-Leather Mechanics Precision gloves, featuring durable synthetic leather construction. They provide thermal and protective safety with a precision fit. Ideal for mechanical work, these gloves ensure dexterity and protection in various workplace environments.
Size M (8)
Colour Blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino®-Synthetic-Leather
Protection Class CAT II
Standards EN 388

Trustpilot