FerdyF. 1911-11 BLACK SECURITY Mechanics Faux Leather Gloves XXL

Image Representative of Range

FerdyF. 1911-11 BLACK SECURITY Mechanics Faux Leather Gloves XXL

MPN
1911-11
Brand
FerdyF.
EAN-13
4005781191110
Order Code
11-8553
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. BLACK SECURITY Mechanics gloves are made from Clarino faux leather, offering robust protection for workplaces. These safety gloves are size XXL and meet EN 388 CAT II standards for durability and protection. Ideal for mechanics and industrial workers, they provide thermal protection and a secure fit.
Size XXL
Colour Black
Type Work glove
Material (back of the hand) Spandex
Protection Class CAT II
Standards EN 388

Trustpilot