FerdyF. 1911-10 BLACK SECURITY Work Gloves XL Clarino EN 388 CAT II

Image Representative of Range

FerdyF. 1911-10 BLACK SECURITY Work Gloves XL Clarino EN 388 CAT II

MPN
1911-10
Brand
FerdyF.
EAN-13
4005781191103
Order Code
11-8552
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. BLACK SECURITY Mechanics 1911-10 Clarino faux leather work gloves are designed for size XL hands. These gloves offer thermal protection and meet EN 388 CAT II standards for safety. Typically used as protective gloves in workplace environments, they are made from durable materials suitable for heavy-duty tasks.
Size XL
Colour Black
Type Work glove
Material (back of the hand) Spandex
Protection Class CAT II
Standards EN 388

Trustpilot