FerdyF. 1910-11 Mechanics Gloves Black/Red XXL Clarino Synthetic Leather

Image Representative of Range

FerdyF. 1910-11 Mechanics Gloves Black/Red XXL Clarino Synthetic Leather

MPN
1910-11
Brand
FerdyF.
EAN-13
4005781191042
Order Code
11-8549
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. 1910-11 gloves feature black and red Clarino-synthetic leather for durable protection. Engineered for thermal protection, these XXL gloves provide safety in mechanical tasks. Ideal for workplace environments, they adhere to EN 388 standards.
Size XXL (11)
Colour Black, Red
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino-Synthetic Leather
Protection Class CAT II
Standards EN 388

Trustpilot