FerdyF. 1900-8 Allrounder Gloves Royal Blue Medium Clarino® Leather

Image Representative of Range

FerdyF. 1900-8 Allrounder Gloves Royal Blue Medium Clarino® Leather

MPN
1900-8
Brand
FerdyF.
EAN-13
4005781190014
Order Code
11-8547
Country of Origin
China
View Full Product Range (33)

Discontinued


FerdyF. manufactures the 1900-8 Mechanics Allrounder, which are protective gloves made from royal blue Clarino® synthetic leather. These gloves offer excellent thermal protection and comply with EN 388 standards, ensuring durability and safety. Ideal for mechanical and workplace applications, they provide reliable hand protection for various tasks.
Size M
Colour Royal blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388

Trustpilot