FerdyF. 1900-10 Allrounder Gloves Royal Blue XL Clarino® for All Work

Image Representative of Range

FerdyF. 1900-10 Allrounder Gloves Royal Blue XL Clarino® for All Work

MPN
1900-10
Brand
FerdyF.
EAN-13
4005781190038
Order Code
11-8546
Country of Origin
China
View Full Product Range (33)

Discontinued


The FerdyF. 1900-10 Mechanics Allrounder gloves are made from durable Royal blue Clarino® synthetic leather. These work gloves offer thermal protection and meet EN 388 standards for workplace safety. They are ideal for mechanics and other professions requiring hand protection.
Size XL
Colour Royal blue
Type Work glove
Material (back of the hand) Spandex
Material (details) Clarino® Synthetic-Leather
Protection Class CAT II
Standards EN 388

Trustpilot