Fellowes 5627601 Binding machine 396x130x456 mm A4

MPN
5627601
Brand
Fellowes
EAN-13
0043859651245
Order Code
18-9434
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £222.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fellowes 5627601 is a robust binding machine designed for efficient document management, suited for A4 formats with dimensions of 396 x 130 x 456 mm. This model, known as the Pulsar+ 300, is part of the Fellowes range of binding systems, offering reliable performance for producing professionally bound documents. Engineered for use in office environments, the machine encapsulates ergonomic and practical design, ensuring ease of use while enhancing productivity in document presentation tasks. Its application is critical in engineering sectors where precise documentation and presentation of technical manuals, project proposals, and reports are paramount for communication and record-keeping.
Type Binding machine
Paper Size A4
Auto Jam Detection No
Colour White
Depth 456mm
Height 130mm
Preheating time N/A
Weight 6.9kg
Width 396mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot