Fein 63502224210 E-Cut Plunge Saw Blade Bi-metal for Wood/Plastics |
03-1118
|
|
Despatched within 4 working days - 22 in stock
|
1+ £16.35
Price per unit Ex VAT
|
|
|
SLM |
|
Plunge saw blade |
Fein 63502225210 E-Cut HCS Plunge Saw Blade 65mm Wood/Plastic Use |
03-1119
|
|
Despatched within 4 working days - 10 in stock
|
1+ £14.68
Price per unit Ex VAT
|
HCS |
50mm |
SL |
65mm |
Plunge saw blade |
Fein 63502226210 E-Cut HCS Plunge Saw Blade 50mm Japan Toothing 1pc |
03-1121
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.89
Price per unit Ex VAT
|
HCS |
50mm |
SL |
50mm |
Plunge saw blade |
Fein 63502226220 E-Cut Plunge Saw Blade 50mm 3pc HCS Japan Toothing |
03-1122
|
|
Despatched within 4 working days - 2 in stock
|
1+ £34.17
Price per unit Ex VAT
|
HCS |
50mm |
SL |
50mm |
Plunge saw blade |
Fein 63502230210 E-Cut HCS Plunge Saw Blade 65mm Japan Teeth Wood Use |
03-1126
|
|
Back order - 1 availableBack-order availability date - 27/10/2026
|
1+ £14.56
Price per unit Ex VAT
|
HCS |
50mm |
SL |
65mm |
Plunge saw blade |
Fein 63502230220 E-Cut HCS Plunge Saw Blades 65mm 3pcs Fast Precision |
03-1127
|
|
Back order - 1 availableBack-order availability date - 27/10/2026
|
1+ £40.00
Price per unit Ex VAT
|
HCS |
50mm |
SL |
65mm |
Plunge saw blade |
Fein 63502232220 E-Cut Plunge Saw Blade Bi-metal 50mm 3pk Wood & Plastics |
03-1129
|
|
Available to back orderPlease contact us for lead time
|
1+ £44.50
Price per unit Ex VAT
|
Bi-metallic |
50mm |
#####SL |
50mm |
Plunge saw blade |
Fein 63502232240 E-Cut Plunge Saw Blade 50mm 10pc Bi-Metal Fast Precise |
03-1132
|
|
Despatched within 4 working days - 1 in stock
|
1+ £139.04
Price per unit Ex VAT
|
Bi-metallic |
50mm |
#####SL |
50mm |
Plunge saw blade |