Fein 63502226220 E-Cut Plunge Saw Blade 50mm 3pc HCS Japan Toothing

Image Representative of Range

Fein 63502226220 E-Cut Plunge Saw Blade 50mm 3pc HCS Japan Toothing

MPN
63502226220
Brand
Fein
EAN-13
4014586408361
Order Code
03-1122
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein manufactures the 63502226220 E-Cut HCS plunge saw blade, a set of power tool accessories. The pack includes three 50 mm blades designed for precise plunge cutting. These saw blades are typically used for cutting wood, plastics, and plasterboard in various applications.
Type Plunge saw blade
Material HCS
Saw blade length 50mm
Saw Blade Width 50mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot