Fein 92604184020 Li-ion Battery 12V 6Ah with SafetyCell Status Indicator

MPN
92604184020
Brand
Fein
EAN-13
4014586890623
Order Code
03-1310
Country of Origin
Poland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Fein 92604184020 tool battery is a 12 V, 6 Ah lithium-ion power source designed for Fein's range of power tools. It provides reliable and long-lasting energy for demanding tasks. Ideal for both professional and DIY purposes, it ensures consistent performance in various applications.
Type Tool battery
Battery Voltage 12 V
Capacity 6Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable
Weight 0.45kg

Reviews

Be the first to submit a review

Trustpilot