Fein 71400164000 ABH 18 Cordless Hammer Drill Compact 18V SDS-Plus

MPN
71400164000
Brand
Fein
EAN-13
4014586889214
Order Code
03-1265
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £405.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein ABH 18 Select cordless hammer drill is a versatile power tool, notable for its 18 V Li-ion compatibility. It is supplied without a battery but includes a case for convenient storage and transport. This drill is ideal for heavy-duty drilling tasks in masonry and construction work.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 4400 /min
Impact (max.) 2J
Max. drill diameter (Wood/Steel/Stone/Concrete) 22/13/68/20mm
Misc Attribute Bm 18
Rotational speed range 0 - 1200 U/min
Technology Li-ion
Tool Holder SDS-Plus
Transmission type 1-speed
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot