Fein 71221861000 Cordless Angle Grinder 125mm 18V w/o Battery or Charger

MPN
71221861000
Brand
Fein
EAN-13
4068708005464
Order Code
03-1242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £373.24 £314.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein CCG18-115-12PD AS 71221861000 is a lightweight, cordless angle grinder featuring a 125 mm disc and operating at 18 V. This power tool is ideal for cutting and grinding tasks, offering portability without the need for a battery or charger. It is commonly used in metalworking and construction applications.
Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Idle speed 2500 - 8500 U/min
Mandrel thread M14
Number of Batteries 0
Weight 2200g

Reviews

Be the first to submit a review

Trustpilot