Fein 71161661000 ASCM18-4QMP 4-Speed Cordless Impact Driver Brushless

MPN
71161661000
Brand
Fein
EAN-13
4014586900261
Order Code
03-1232
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £334.65 £332.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Fein ASCM18-4QMP is a cordless impact driver designed for versatile use in various settings. It features a robust brushless motor with four-speed adjustment, enhancing performance in demanding tasks. Typical applications include driving screws and bolts efficiently on construction sites and in professional workshops.
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count (max.) 60000 /min
Max. drill diameter (Wood/Stone) 60/13mm
Max. Torque (soft/hard/max.) 50/70/130Nm
Operating Voltage 18V
Torque (max.) 130Nm
Transmission type 4-speed
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot