Fein 71151061000 ASCD 18-300 W2 Cordless Impact Driver Brushless Incl. Case

MPN
71151061000
Brand
Fein
EAN-13
4014586898889
Order Code
03-1218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £263.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein ASCD 18-300 W2 AS is a cordless impact driver featuring a brushless design for efficient power delivery. It's ideal for heavy-duty tasks in construction or DIY projects, offering versatility without the constraints of cords. This power tool includes a case but comes without a battery or charger, allowing users to utilise existing compatible resources.
Type Cordless impact driver
Blow count 0 - 3400 /min
Blow count (max.) 3400 /min
Idle speed 0 - 1700 U/min
Idle speed (details) 0 - 1700 U/min
Max. Torque 290Nm
Number of Batteries 0
Operating Voltage 18V
Torque (max.) 290Nm
Torque levels 6
Transmission type 1-speed
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot