Fein 63730022010 Flap Disc Dia 125mm Bore 22.23mm 10pcs

MPN
63730022010
Brand
Fein
EAN-13
4014586450155
Order Code
03-1183
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 60 80
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fein manufactures the 63730022010 flap disc, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. This set includes 10 pieces and is ideal for grinding, blending, and finishing. Perfect for metalworking tasks, it ensures efficient surface preparation and material removal.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Grit 40

Reviews

Be the first to submit a review

Trustpilot