Fein 63717301010 Abrasive Fibre Discs 125mm 25pcs Durable Sanding

MPN
63717301010
Brand
Fein
EAN-13
4014586450124
Order Code
03-1180
Country of Origin
Turkey
  • Quickly find another product in this range by Grit:

    36 60 80
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fein's abrasive fibre disc, model 63717301010, has a diameter of 125 mm and comes in a pack of 25 pieces. It is designed for efficient material removal and surface preparation. Typical applications include grinding, sanding, and polishing various materials.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Grit 36

Reviews

Be the first to submit a review

Trustpilot