Fein 63717128017 Delta Blade 400 Grit 80mm 50pieces for Aluminium Rims

Image Representative of Range

Fein 63717128017 Delta Blade 400 Grit 80mm 50pieces for Aluminium Rims

MPN
63717128017
Brand
Fein
EAN-13
4014586183312
Order Code
11-8468
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein manufactures the Delta grinder blade 63717128017, which is an unperforated grinding disc with a grit size of 400 and a width across corners of 80 mm. This product is available in a pack of 50 and is typically used for precision sanding and grinding tasks. The blade is ideal for fine finishing work on various surfaces.
Type Delta grinder blade
Grit Size 400
Total dimensions 80 x 80 x 80mm
Uses Aluminium rims, touch-up work in nibs, paint rollers, overspray on wood, plastic, metal etc.
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot