Fein 63717122016 Delta Grinder Blade Grit 120 80mm 50 pieces Stone Use

Image Representative of Range

Fein 63717122016 Delta Grinder Blade Grit 120 80mm 50 pieces Stone Use

MPN
63717122016
Brand
Fein
EAN-13
4014586183190
Order Code
11-8465
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Fein manufactures the unperforated Delta grinder blade with a grit size of 120 and a width across corners of 80 mm. This grinding equipment is ideal for precise sanding and smoothing tasks. It is typically used in various grinding applications where fine finishing is required.
Type Delta grinder blade
Grit Size 120
Total dimensions 80 x 80 x 80mm
Uses Natural and artificial stone
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot