Fein 63717112017 Delta Grinder Blade 120 Grit 80mm For Dust Extraction

Image Representative of Range

Fein 63717112017 Delta Grinder Blade 120 Grit 80mm For Dust Extraction

MPN
63717112017
Brand
Fein
EAN-13
4014586182995
Order Code
11-8459
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fein manufactures the 63717112017 Delta grinder blade, which features hook-and-loop backing and a punched design with grit size 120. This grinder accessory has a width across corners of 80 mm and comes in a pack of 50 pieces. Typically, it is used for sanding and grinding tasks, suitable for various surfaces requiring precise abrasion.
Type Delta grinder blade
Grit Size 120
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot