Fein 63717110015 Delta Grinder Blade Grit 80 80mm 50 pieces Universal Use

Image Representative of Range

Fein 63717110015 Delta Grinder Blade Grit 80 80mm 50 pieces Universal Use

MPN
63717110015
Brand
Fein
EAN-13
4014586182957
Order Code
11-8455
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fein Delta grinder blade, model 63717110015, features a punched design and an 80 grit size, suitable for precise sanding tasks. Its hook-and-loop backing allows for easy attachment and removal, measuring 80 mm across corners. Typically used in grinding applications, this set includes 50 pieces catering to various surface preparation needs.
Type Delta grinder blade
Grit Size 80
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot