Fein 63717090046 Delta Grinder Blade Grit 240 Hook-and-Loop 5 pieces

Image Representative of Range

Fein 63717090046 Delta Grinder Blade Grit 240 Hook-and-Loop 5 pieces

MPN
63717090046
Brand
Fein
EAN-13
4014586211190
Order Code
11-8448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein's Delta grinder blade, model 63717090046, features a hook-and-loop-backed design and unperforated sheets with a grit size of 240. The triangular abrasive sheets are 80 mm wide across corners, making them suitable for detailed or corner precision sanding tasks. These grinder accessories are typically used with sanding tools for fine surface finishing and material removal.
Type Delta grinder blade
Grit Size 240
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot