Fein 63717082033 Delta Grinder Blade Set 50pieces 80mm Grit 60-240 Hook-Loop

Image Representative of Range

Fein 63717082033 Delta Grinder Blade Set 50pieces 80mm Grit 60-240 Hook-Loop

MPN
63717082033
Brand
Fein
EAN-13
4014586207667
Order Code
11-8438
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Fein 63717082033 Delta grinder blade set includes hook-and-loop-backed sanding discs, unperforated with grit sizes ranging from 60 to 240. Manufactured by Fein, this set comprises 50 pieces with a width across corners of 80 mm, ideal for precision grinding and finishing. These grinder discs are commonly used for various sanding and smoothing applications in woodworking and metalworking projects.
Type Delta grinder blade set
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot