Fein 63706012024 Diamond File Inset 20mm 1 piece For Sharpening Blades

Image Representative of Range

Fein 63706012024 Diamond File Inset 20mm 1 piece For Sharpening Blades

Order Code:

11-8433

Brand: Fein MPN: 63706012024 EAN-13: 4014586260884
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Fein's Diamond File Inset, model 63706012024, is a power tool accessory with a 20 mm diamond-coated surface. This high-quality file is ideal for precise and efficient smoothing or shaping of hard materials. Typical applications include detailed work on ceramics, metals, or composites, ensuring refined finishes in tough materials.
Type File inset
Abrasive surface area length 20mm
Abrasive surface area width 20mm
Grinding area (details) (B x L) 20 x 20mm
Material Diamond
Material (details) Diamond
Material Suitability Sharpening of blades
Saw Blade Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot