Fein 63503187010 Jigsaw blade metal HM 75T 4.3 SPDW SC length: 75mm

MPN
63503187010
Brand
Fein
EAN-13
4014586478067
Order Code
16-3052
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein 63503187010 is a precision-engineered jigsaw blade designed for cutting metal, featuring a hard metal (HM) tooth configuration with 75 teeth per inch (TPI) for clean and efficient cuts. This high-performance saw blade measures 75 mm in length and includes a single piece per pack, making it a versatile addition to any engineering toolkit focused on precision metal cutting tasks. Known for its durability and efficiency, the Fein 63503187010 blade is ideal for use in demanding engineering applications involving sheet metal, non-ferrous metals, and stainless steel. Its robust construction and specialised tooth design enable it to deliver smooth and precise cuts, making it suitable for both intricate work and robust industrial projects. This jigsaw blade is particularly valued in sectors such as automotive, aerospace, and construction, where quality and accuracy in metal cutting are imperative.
Content 1
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot