Fein 63503185010 Jigsaw blade BIM Hard Wood 75mm T1.5 HW SC 5 pcs

MPN
63503185010
Brand
Fein
EAN-13
4014586478043
Order Code
16-3050
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fein, with manufacturer part number 63503185010, offers a jigsaw blade optimally designed for precision cutting in hard wood applications. The blade features a bi-metal construction that enhances durability and cutting efficiency, making it suitable for demanding environments. At 75 mm in length with a tooth spacing of 1.5 mm, the blade is engineered to deliver clean, accurate cuts with reduced vibration, essential for applications requiring fine craftsmanship. This set includes five pieces, ideal for professional woodworking projects where consistency and reliability are paramount. These blades are particularly useful in carpentry and joinery tasks, ensuring precise cuts in hard wood materials.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot