Fein 63503181010 Jigsaw blade Wood CV 90mm T3 SW SC pack of 5

MPN
63503181010
Brand
Fein
EAN-13
4014586478005
Order Code
16-3046
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £7.27 £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein 63503181010 is a high-performance jigsaw blade designed for precise wood cutting applications. Manufactured by Fein, this pack of five blades is constructed from high-quality chrome-vanadium steel, ensuring durability and resilience during rigorous use. The T3 blade design offers optimal cutting speed and control, making it suitable for both straight and curved cuts in various woodworking projects. These blades are compatible with jigsaw models that accept T-shank saw blades, commonly used in carpentry, joinery, and home renovation projects where precise wood cutting is essential. With a blade length of 90 mm, the Fein 63503181010 jigsaw blade is engineered to deliver exceptional performance in professional and DIY woodworking tasks.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot