Fein 63503179010 Jigsaw blade for wood CV 75mm T2.5 5 pcs

MPN
63503179010
Brand
Fein
EAN-13
4014586477985
Order Code
16-3045
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fein 63503179010 is a high-quality jigsaw blade specifically designed for efficient cutting of wood materials. This pack contains five blades, each crafted with CV (chrome vanadium) steel, measuring 75 mm in length and featuring a tooth pitch of T2.5. The robust construction of these blades ensures durability and precision in applications such as carpentry, joinery, and other woodworking projects where clean and accurate cuts are required. The finely honed teeth are optimised for creating smooth edges in soft and hard wood, making these blades suitable for both professional and hobbyist settings.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot