Fein 63503177010 Jigsaw blade CV wood 130mm 5 pcs

MPN
63503177010
Brand
Fein
EAN-13
4014586477961
Order Code
16-3043
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fein 63503177010 presents a set of jigsaw blades specifically designed for wood cutting applications. These Chromium-Vanadium (CV) saw blades are characterised by their 130 mm length, ensuring compatibility with a variety of jigsaw models while providing precise and efficient cutting. The pack contains five pieces, making it suitable for projects requiring multiple blades or longer operations. Engineered for optimal performance in woodworking, these blades are ideal for detailed and accurate cutting tasks, such as creating intricate patterns or making precise cuts in timber, hardwood, and softwood. Their design facilitates high-performance cutting, making them a reliable choice for professionals and DIY enthusiasts working in cabinetry, furniture making, and general carpentry.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot