Fein 63503176010 Jigsaw Blade Wood CV 75mm T4 BLK SC Pack of 5

MPN
63503176010
Brand
Fein
EAN-13
4014586477954
Order Code
16-3042
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein 63503176010 is a jigsaw blade specifically designed for cutting wood. This precision-engineered blade, constructed from high-grade chrome vanadium (CV) steel, measures 75 mm in length, making it suitable for fine and intricate wood cutting tasks. The blade is optimised with a T4 tooth configuration, ensuring clean and smooth cuts through various wood types. It is particularly well-suited for applications in cabinetry, carpentry, and furniture making, where accuracy and reliability are paramount. Supplied in a pack of five, these blades are a dependable choice for professional environments that demand consistent performance.
Content 5
Material (details) CV (chrome-vanadium)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot