Fein 63503172010 Jigsaw blade BIM metal 75mm T1.2/2.5 SC 5 pcs

MPN
63503172010
Brand
Fein
EAN-13
4014586477916
Order Code
16-3040
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fein 63503172010 is a jigsaw blade engineered for cutting metal, constructed using bi-metal (BIM) technology to ensure durability and long service life. With a length of 75 mm, this blade features teeth specifications of T1.2/2.5, providing precise and efficient cutting capabilities suitable for a variety of metalworking applications. Each pack contains five blades, designed for reliability in demanding environments such as sheet metal fabrication and structural steelwork. This product is particularly well-suited for precise cutting tasks where accuracy and blade longevity are essential.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot