Fein 63503168010 Jigsaw Blade for metal BIM 75mm 5 pcs

MPN
63503168010
Brand
Fein
EAN-13
4014586477879
Order Code
16-3037
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein 63503168010 offers a set of jigsaw blades specifically designed for cutting metal, characterised by a bimodal (BIM) construction that enhances durability when performing demanding tasks. These blades, measuring 75 mm in length, are engineered to deliver precision cuts in various types of metal, making them indispensable for intricate fabrication work. Ideal for applications in engineering and metalworking workshops, these blades are crafted for compatibility with a range of jigsaws, providing reliable performance in both straight and curved cuts. Each pack contains five blades, ensuring long-term usage for professionals seeking precision and efficiency in their metal cutting applications.
Content 5
Material (details) BIM (bimetal)
Product Type Jigsaw blade
Saw blade length 100mm

Reviews

Be the first to submit a review

Trustpilot