Fein 63502237220 E-CUT CARBIDE PRO Tin-Coated Saw Blade 32mm 3pk

Image Representative of Range

Fein 63502237220 E-CUT CARBIDE PRO Tin-Coated Saw Blade 32mm 3pk

MPN
63502237220
Brand
Fein
EAN-13
4014586427881
Order Code
03-1137
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Fein 63502237220 E-CUT CARBIDE PRO plunge saw blade is a high-performance power tool accessory designed by Fein. Featuring a 32 mm size, this pack includes three durable carbide-tipped blades ideal for precise plunge cuts. Suitable for cutting through hard materials like wood and metal, it is perfect for professional tradespeople seeking reliability and precision.
Type Plunge saw blade
Saw blade length 60mm
Saw Blade Width 32mm
Tool Holder #####SLP

Reviews

Be the first to submit a review

Trustpilot