Fein 63502221210 E-Cut Long-Life Bi-metal Saw Blade 50mm Wood/Plastic

Image Representative of Range

Fein 63502221210 E-Cut Long-Life Bi-metal Saw Blade 50mm Wood/Plastic

MPN
63502221210
Brand
Fein
EAN-13
4014586400402
Order Code
11-8425
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £14.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fein 63502221210 E-Cut Long-Life Bi-metallic Plunge saw blade, measuring 50 mm, is part of Fein's robust power tool accessories. Designed for durability and precision, this blade excels in cutting wood, metal, and plastics. Ideal for both professional and DIY applications, it ensures long-lasting performance and versatility in various sawing tasks.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 50mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot