Fein 63502208210 E-Cut Precision Plunge Saw Blade 65mm Bi-metal Starlock

Image Representative of Range

Fein 63502208210 E-Cut Precision Plunge Saw Blade 65mm Bi-metal Starlock

MPN
63502208210
Brand
Fein
EAN-13
4014586387734
Order Code
11-8421
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £15.14 £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fein 63502208210 E-Cut Precision Bi-metallic Plunge saw blade, featuring a 65 mm cutting width, is ideal for detailed work on wood, metal, and plastics. As a power tool accessory, this durable blade is designed for plunge cuts, ensuring precise and efficient performance. Typical applications include carpentry, plumbing, and renovation tasks requiring precise cuts.
Type Plunge saw blade
Material Bi-metallic
Rack size 483 mm (19")
Saw blade length 50mm
Saw Blade Width 65mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot