Fein 63502205230 E-Cut Plunge Saw Blade 35mm 5pieces Fast & Precise Cutting

Image Representative of Range

Fein 63502205230 E-Cut Plunge Saw Blade 35mm 5pieces Fast & Precise Cutting

MPN
63502205230
Brand
Fein
EAN-13
4014586387512
Order Code
11-8419
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £60.94 £51.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

Fein's E-Cut Precision Bi-metallic Plunge saw blade, model 63502205230, is designed for precise cutting tasks. Measuring 35 mm, this saw blade is an essential power tool accessory known for its durability and versatility. It is typically used for cutting wood, plastics, and metal, making it suitable for a variety of construction and renovation projects.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot