Fein 63502205220 E-Cut Bi-metal Saw Blade 35mm 3piece Starlock Precise

Image Representative of Range

Fein 63502205220 E-Cut Bi-metal Saw Blade 35mm 3piece Starlock Precise

MPN
63502205220
Brand
Fein
EAN-13
4014586387505
Order Code
11-8418
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £46.42 £41.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fein offers the 63502205220 E-Cut Precision Bi-metallic Plunge saw blade, available in a 35 mm size and comes in a pack of three. These power tool accessories are known for their durability and precision-cutting capabilities. Ideal for cutting wood, metal, and plastics, they are suitable for detailed and demanding applications.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot