Fein 63502204210 E-Cut Diamond Saw Blade 44mm Precise Durable

Image Representative of Range

Fein 63502204210 E-Cut Diamond Saw Blade 44mm Precise Durable

MPN
63502204210
Brand
Fein
EAN-13
4014586389622
Order Code
11-8416
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £53.84 £50.97
10+ £49.18
50+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fein 63502204210 E-Cut Diamond Plunge saw blade is a power tool accessory known for its 44 mm diamond edge, ideal for precise cutting tasks. This plunge saw blade excels in cutting abrasive materials such as tile and stone. It is commonly used in construction and renovation projects where durability and precision are required.
Type Plunge saw blade
Compatible With SuperCut
Material Diamond
Material Suitability Plastic
Saw blade length 60mm
Saw Blade Width 44mm
Tool Holder SLM

Reviews

Be the first to submit a review

Trustpilot