Fein 63502191210 E-Cut Plunge Saw Blade 35mm for Precise Cut-Outs

Image Representative of Range

Fein 63502191210 E-Cut Plunge Saw Blade 35mm for Precise Cut-Outs

MPN
63502191210
Brand
Fein
EAN-13
4014586389585
Order Code
11-8409
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £31.40 £29.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Fein 63502191210 E-Cut carbide metal plunge saw blade is a durable power tool accessory designed for precise cutting. Measuring 35 mm, this blade is ideal for tough materials such as metal and abrasive surfaces. It is perfect for professional tradespeople needing efficient cuts in complex applications.
Type Plunge saw blade
Material Carbide metal
Material Suitability Plastic
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot